1462039-4

TE Connectivity / Axicom
655-1462039-4
1462039-4

Mfr.:

Description:
High Frequency / RF Relays IM13GR=IM RELAY 100MW 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.532

Stock:
9.532 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
3,49 € 34,90 €
3,26 € 81,50 €
3,13 € 156,50 €
2,67 € 267,00 €
2,56 € 640,00 €
2,49 € 1.245,00 €
Full Reel (Order in multiples of 1000)
2,48 € 2.480,00 €
2,30 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
2 A
J Form Lead
Non-Latching
100 mW
IM Relay
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Axicom
Coil Resistance: 234 Ohms
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 21,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.