1462039-3

TE Connectivity / Axicom
655-1462039-3
1462039-3

Mfr.:

Description:
Low Signal Relays - PCB IM12GR=IM RELAY 100MW 4 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
4,06 € 40,60 €
3,88 € 97,00 €
3,74 € 187,00 €
3,62 € 362,00 €
3,46 € 865,00 €
3,34 € 1.670,00 €
Full Reel (Order in multiples of 1000)
3,20 € 3.200,00 €
3,10 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Communications Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
23.2 mA
Non-Latching
Gull Wing Lead
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 21,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.