1462034-8

TE Connectivity / Axicom
655-1462034-8
1462034-8

Mfr.:

Description:
Low Signal Relays - PCB D3207=FX Relay 140mW 4V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Communications Relays
2 Form C (DPDT-NO, NC)
Non-Latching
Solder Pin
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99