UP3DTBNLB04

TE Connectivity / Alcoswitch
506-UP3DTBNLB04
UP3DTBNLB04

Mfr.:

Description:
Basic / Snap Action Switches Microswitch Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,978 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Basic / Snap Action Switches
RoHS:  
UP01
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
3 A
125 VAC
0.3 N
Solder Pin
PCB Mount
Bulk
Actuator Style: Lever
Brand: TE Connectivity / Alcoswitch
Contact Material: Brass
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2-1825043-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultraminiature Microswitch

TE Connectivity / Alcoswitch offers an ultraminiature microswitch rated at 3 amps or .1 amps, with and without levers. PCB mountable forboth straight and right angles with a 1,000,000 cycle life and two differentactuations. Applications of this microswitch include security systems and small appliances, as well as medical, office, communication, audio, and testing equipment.