UP3DTAOLA04

TE Connectivity / Alcoswitch
506-UP3DTAOLA04
UP3DTAOLA04

Mfr.:

Description:
Basic / Snap Action Switches Microswitch Snap

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Basic / Snap Action Switches
RoHS:  
UP01
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger
3 A
125 VAC
1.5 N
Solder Pin
PCB Mount
Actuator Style: Plunger
Brand: TE Connectivity / Alcoswitch
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1-1825043-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99