UMSASMTR

TE Connectivity / Alcoswitch
655-UMSASMTR
UMSASMTR

Mfr.:

Description:
Tactile Switches 3.0 x 2.0 x 0.6, 100gf, IP67, Tact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.800

Stock:
6.800 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,231 € 2,31 €
0,217 € 5,43 €
0,194 € 19,40 €
0,18 € 45,00 €
0,169 € 84,50 €
0,16 € 160,00 €
0,149 € 372,50 €
0,136 € 680,00 €
Full Reel (Order in multiples of 8500)
0,136 € 1.156,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
100 gf
50 mA
SPST
SMD/SMT
3 mm
2 mm
ALCOSWITCH UMS
IP67
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 8500
Subcategory: Switches
Part # Aliases: 2425753-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Alcoswitch Sealed Tactile Switches

TE Connectivity's / Potter and Brumfield Alcoswitch Sealed Tactile Switches are high-quality electromechanical components that deliver reliable tactile feedback and environmental protection. These switches feature an IP67-sealed construction for protection against dust, water, and other contaminants. The Alcoswitch switches offer multiple options for actuation force (light to heavy press feel), actuator height and orientation (vertical or right-angle), and actuator travel distance. These tactile switches provide a high degree of customization, enabling integration into consumer-facing and industrial-grade interfaces while maintaining a compact footprint and reliable electrical performance. Typical applications include automotive, remote controls, handheld devices, earbuds, wearables, operator panels, automation systems, medical devices, home appliances, server equipment, switches, and routers.