TST11DGVRA1D

TE Connectivity / Alcoswitch
506-TST11DGVRA1D
TST11DGVRA1D

Mfr.:

Description:
Toggle Switches SPDT On-None-On R/A Sealed short bat

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS: N
Non-Illuminated
SPDT
ON - NONE - ON
Through Hole
Solder Pin
20 VAC
20 VDC
Bat
Sealed
Gold over Nickel
TST (Tiny)
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Life: 80000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1-1437564-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.