TSS41NGRA

TE Connectivity / Alcoswitch
506-TSS41NGRA
TSS41NGRA

Mfr.:

Description:
Slide Switches 4PDT ON-NONE-ON HORIZONTAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

TE Connectivity / AMP MSS4200RG04
TE Connectivity / AMP
Slide Switches 4PDT R/A Act Gold Instrumentation grad

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PDT
ON - ON
400 mA
20 VAC
20 VDC
Through Hole
Extended
Through Hole
Gold
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Switches
Part # Aliases: 2-1437579-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY