TSS21NGPC04

TE Connectivity / Alcoswitch
506-TSS21NGPC04
TSS21NGPC04

Mfr.:

Description:
Slide Switches DPDT ON-NONE-ON EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,28 € 20,28 €
17,85 € 178,50 €
17,00 € 425,00 €
16,91 € 845,50 €
16,72 € 1.672,00 €
16,23 € 8.115,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
400 mA
20 VDC
Through Hole
Extended
PCB Mount
Gold
TSS21
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Switches
Part # Aliases: 1571982-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY