TSS11EGPC

TE Connectivity / Alcoswitch
506-TSS11EGPC
TSS11EGPC

Mfr.:

Description:
Slide Switches 2POS VERT BLACK TSS SWITCH SLIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 3.187,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - OFF - ON
400 mA
20 VAC
20 VDC
Extended
Through Hole
Gold
TSS
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Switches
Part # Aliases: 1-1437579-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY