TPF11CGRA0

TE Connectivity / Alcoswitch
506-TPF11CGRA0
TPF11CGRA0

Mfr.:

Description:
Pushbutton Switches SPST-NO BLK ACT R/A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS: N
TPF
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
400 mA
20 VDC
20 VAC
PC Pin
Black
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Life: 100000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 7-1437572-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99