TPD21RGPC0

TE Connectivity / Alcoswitch
506-TPD21RGPC0
TPD21RGPC0

Mfr.:

Description:
Pushbutton Switches DPDT 0.158" BLACK PUSHBUTTON SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
78 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,11 € 3.777,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
TPD
Non-Illuminated
DPDT
PCB Mount
OFF - (ON)
Round
400 mA
20 VDC
20 VAC
PC Pin
Black
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 6-1437572-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99