TPC13CPC0

TE Connectivity / Alcoswitch
506-TPC13CPC0
TPC13CPC0

Mfr.:

Description:
Pushbutton Switches SPST MOM BLK PC MNT PUSHBUTTON SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
78 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 2.892,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
TPC
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
1 A
20 VDC
125 VAC
PC Pin
Black
Silver
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Housing Material: Polyester
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 2-1437572-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.