TPB11CGPC2

TE Connectivity / Alcoswitch
506-TPB11CGPC2
TPB11CGPC2

Mfr.:

Description:
Pushbutton Switches SW PB SPST MOM RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 1.605,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS: N
TPB
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
400 mA
20 VDC
20 VAC
PC Pin
Red
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Housing Material: Polyester
Life: 60000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 5-1437571-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99