TPA11FGRA2

TE Connectivity / Alcoswitch
506-TPA11FGRA2
TPA11FGRA2

Mfr.:

Description:
Pushbutton Switches SPDT PUSHBUTTON SWITCH ROUND

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS: N
TPA
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Round
400 mA
20 VDC
20 VAC
PC Pin
Red
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 3-1437571-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.