TPA11FGPC004

TE Connectivity / Alcoswitch
506-TPA11FGPC004
TPA11FGPC004

Mfr.:

Description:
Pushbutton Switches SWITCH PB SPDT MOM RND BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 558 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
9,09 € 227,25 €
9,08 € 908,00 €
8,87 € 2.217,50 €
7,33 € 3.665,00 €
5,52 € 5.520,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
TPA
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Square
20 VDC
20 VAC
PC Pin
Black
Gold
Bulk
Brand: TE Connectivity / Alcoswitch
Housing Material: Thermoplastic (TP)
Life: 80000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1825096-7
Unit Weight: 748 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.