TP11FGRA0

TE Connectivity / Alcoswitch
506-TP11FGRA0
TP11FGRA0

Mfr.:

Description:
Pushbutton Switches SWITCH PB SPDT MOM SQ .4VA BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5.850,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
TP
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Square
400 mA
20 VDC
20 VAC
PC Pin
Black
Gold
Brand: TE Connectivity / Alcoswitch
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1-1437571-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.