TP11FGPC2

TE Connectivity / Alcoswitch
506-TP11FGPC2
TP11FGPC2

Mfr.:

Description:
Pushbutton Switches SPDT 0.4VA 20VAC/DC SQ PLGR, PB SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 1.872,50 €
7,28 € 3.640,00 €
7,05 € 7.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
TP
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Square
400 mA
20 VDC
20 VAC
PC Pin
Red
Gold
Brand: TE Connectivity / Alcoswitch
Housing Material: Polyester
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1-1437571-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.