TLSTLS0214PB

TE Connectivity / Alcoswitch
655-TLSTLS0214PB
TLSTLS0214PB

Mfr.:

Description:
Limit Switches LS T SLOW STP ADJ.ROLLER LEVER 4A 2 NC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,19 € 41,19 €
40,92 € 204,60 €
35,10 € 351,00 €
32,64 € 816,00 €
31,00 € 1.550,00 €
29,27 € 2.927,00 €
28,43 € 7.107,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPST
Roller
1 A, 4 A
230 VAC
24 VDC
20 g
Screw
Screw
IP65, IP67
Actuator Material: Polyamide (PA)
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2483582-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLS Limit Switches

TE Connectivity's (TE) / Alcoswitch TLS Limit Switches offer high durability with over a million cycles. These switches feature flexibility with many styles of actuators and lower costs with both Zinc and thermoplastic housings. The TLS series limit switches from TE meet IEC 60947-5-1 standards and are UL-approved. Typical applications include automation control, manufacturing lines, safety monitoring, lift systems, and door opening/closing.