TDS09SGRSTR04

TE Connectivity / Alcoswitch
506-TDS09SGRSTR04
TDS09SGRSTR04

Mfr.:

Description:
DIP Switches/SIP Switches TRI-STATE DIP 9P G RECESS SEAL T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
9 Position
DIP
Recessed
2.54 mm
SP3T
Gull Wing Lead
25 mA
TDS
Actuator Style: Recessed
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 2-2319747-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509033
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99