SSV02

TE Connectivity / Alcoswitch
506-SSV02
SSV02

Mfr.:

Description:
DIP Switches/SIP Switches 2 POS VERT LO PROFIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
2 Position
SIP
Slide
2.54 mm
Through Hole
400 mA
Actuator Style: Slide
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 60
Subcategory: Switches
Part # Aliases: 2-1437589-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.