PKA90B1/4

TE Connectivity / Alcoswitch
506-PKA90B1/4
PKA90B1/4

Mfr.:

Description:
Knobs & Dials PHEN RIBD W/ LNE IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
1.000
Expected 5/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
4,21 € 42,10 €
3,85 € 96,25 €
3,63 € 363,00 €
3,37 € 842,50 €
3,23 € 1.615,00 €
3,15 € 3.150,00 €
2,93 € 8.790,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
35 mm
22 mm
Phenolic with Aluminum Insert
Ribbed
Black, Silver
Line on Skirt
PKA
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 1-1437624-7
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY