PBES16L30R

TE Connectivity / Alcoswitch
655-PBES16L30R
PBES16L30R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PBES16 28 NO LAMP 1NC 1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,13 € 38,13 €
36,65 € 366,50 €
28,05 € 561,00 €

Similar Product

TE Connectivity / Alcoswitch 4-2381880-8
TE Connectivity / Alcoswitch
Switch Actuators PBES16 28 NO LAMP 1NC 1NC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Push Turn
Non-Illuminated
SPDT
ON - OFF
220 mA, 1.5 A, 3 A
+/- 125 VAC, +/- 250 VAC
Panel Mount
Solder Lug
16 mm
IP65
Actuator: Round
Actuator Length: 31 mm
Actuator Material: Polyamide (PA)
Actuator Style: Button, Extended
Brand: TE Connectivity / Alcoswitch
Color: Black, Red, White
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: High Actuation Force, 16 mm Mounting Hole
Flammability Rating: UL 94 V-0
Life: 50000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: PBES16
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4-2381880-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99

PBES16 Pushbutton Emergency Stop Switches

TE Connectivity / Alcoswitch PBES16 Pushbutton Emergency Stop Switches are offered as either illuminated or non-illuminated and with two different actuator button style options. The PBES16 push-button switches feature a 20N actuation force for ruggedised applications and to avoid accidental actuation. This series has multiple lighting options, agency approvals and meets IEC 60947-5-1 & IEC 60947-5-5 standards. TE's PBES16 Push-button Emergency Stop Switches also offer an IP65 rating to withstand harsh environments.