PBES16L2CR

TE Connectivity / Alcoswitch
655-PBES16L2CR
PBES16L2CR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches PBES16 28 LED 24V DC 12 mA 1NC 1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 1.727,50 €
33,51 € 3.351,00 €
32,71 € 6.542,00 €
500 Quote

Similar Product

TE Connectivity / Alcoswitch 2-2381880-7
TE Connectivity / Alcoswitch
Emergency Stop Switches / E-Stop Switches PBES16 28 LED 24V DC 12 mA 1NC 1NO

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Push Turn
Illuminated
LED
SPDT
ON - OFF, OFF - ON
220 mA, 1.5 A, 3 A
+/- 125 VAC, +/- 250 VAC
Panel Mount
Solder Lug
16 mm
IP65
Actuator: Round
Actuator Length: 31 mm
Actuator Material: Polyamide (PA)
Actuator Style: Button, Extended
Brand: TE Connectivity / Alcoswitch
Color: Black, Red, White
Contact Plating: Gold
Features: High Actuation Force, 16 mm Mounting Hole
Flammability Rating: UL 94 V-0
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: PBES16
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2-2381880-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBES16 Pushbutton Emergency Stop Switches

TE Connectivity / Alcoswitch PBES16 Pushbutton Emergency Stop Switches are offered as either illuminated or non-illuminated and with two different actuator button style options. The PBES16 push-button switches feature a 20N actuation force for ruggedised applications and to avoid accidental actuation. This series has multiple lighting options, agency approvals and meets IEC 60947-5-1 & IEC 60947-5-5 standards. TE's PBES16 Push-button Emergency Stop Switches also offer an IP65 rating to withstand harsh environments.