MSS2250

TE Connectivity / Alcoswitch
506-MSS2250
MSS2250

Mfr.:

Description:
Slide Switches DPDT VERTICAL SILVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / Alcoswitch MSS225004
TE Connectivity / Alcoswitch
Slide Switches SLIDE SWITCH INSTRUMNTATN

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
DPDT
300 mA
125 VAC
Through Hole
Extended
PCB Mount
Silver
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Switches
Part # Aliases: 6-1437576-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY