MRSSV1DR10SMGWTR

TE Connectivity / Alcoswitch
655-MRSSV1DR10SMGWTR
MRSSV1DR10SMGWTR

Mfr.:

Description:
Rotary Switches MRSSV 2.54 BL SD REA 10 SMT GULL T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,69 € 28,45 €
5,36 € 53,60 €
4,91 € 122,75 €
4,59 € 229,50 €
4,30 € 430,00 €
4,06 € 1.015,00 €
3,48 € 1.740,00 €
Full Reel (Order in multiples of 1000)
3,48 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
RoHS:  
20 VDC
SMD/SMT
Gold
MRSS
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2-2396234-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

MRSS Miniature Rotary Switches

TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface-mount and through-hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunications.