MRC33

TE Connectivity / Alcoswitch
506-MRC33
MRC33

Mfr.:

Description:
Rotary Switches 3 POLES 2-3 POS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
3 Position
3 Deck
3 Pole
500 mA
28 VDC
125 VAC
36 deg
Shorting
Silver
Knob
Brand: TE Connectivity / Alcoswitch
Index Stops: Adjustable
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Part # Aliases: 1437629-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.