MRC110S04

TE Connectivity / Alcoswitch
506-MRC110S04
MRC110S04

Mfr.:

Description:
Rotary Switches 1 POLE 2-10 POS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position to 10 Position
1 Deck
1 Pole
500 mA
28 VDC
125 VAC
36 deg
Non-Shorting
SMD/SMT
Through Hole
Gold
Brand: TE Connectivity / Alcoswitch
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Part # Aliases: 1825496-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.