MPG106F

TE Connectivity / Alcoswitch
506-MPG106F
MPG106F

Mfr.:

Description:
Pushbutton Switches SPDT STR PNL LUG PB SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.166

Stock:
1.166 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
13,86 € 138,60 €
12,99 € 324,75 €
12,31 € 615,50 €
11,54 € 2.885,00 €
10,83 € 5.415,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
MPG
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (OFF), OFF - (ON)
Round
6 A
250 VAC
Solder Lug
Gold
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Housing Material: Thermoset
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Molded
Part # Aliases: 5-1437567-0 5-1437567
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99