LHEGR12

TE Connectivity / Alcoswitch
655-LHEGR12
LHEGR12

Mfr.:

Description:
Switch Fixings LED HOLDER GREEN 12VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 1.740,00 €
3,98 € 1.990,00 €
3,80 € 3.800,00 €

Similar Product

TE Connectivity / Alcoswitch 1-2492721-4
TE Connectivity / Alcoswitch
Switch Fixings LED HOLDER GREEN 12VAC/DC
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
Hardware
LED Holder Block
Push Button Switch
Push Button Switch
Screw
IP65, IP20
Brand: TE Connectivity / Alcoswitch
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Non-Tactile Feedback
Height: 9.7 mm
Illumination: LED
Length: 45.5 mm
Material: Polyamide (PA)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: Snap On
Product Type: Switch Hardware
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Voltage Rating: 12 VAC/DC
Width: 32.4 mm
Part # Aliases: 1-2492721-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8536610000
ECCN:
EAR99

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.