JJLV0UG1070NOPPRTB

TE Connectivity / Alcoswitch
506-JJLV0UG1070NORTB
JJLV0UG1070NOPPRTB

Mfr.:

Description:
Detector Switches JJL Detector Switch 6.5x3.9x6.0 GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,715 € 7,15 €
0,698 € 17,45 €
0,635 € 31,75 €
0,599 € 59,90 €
0,587 € 146,75 €
0,504 € 252,00 €
0,477 € 477,00 €
0,458 € 1.145,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
2 mm
5 mA
5 VDC
Gull Wing Lead
Tube
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJL
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 2331398-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.