IPE22EXOR

TE Connectivity / Alcoswitch
655-IPE22EXOR
IPE22EXOR

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON EXTENDED ORANGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 1.048,00 €
2,41 € 1.205,00 €
2,30 € 2.300,00 €

Similar Product

TE Connectivity / Alcoswitch 2492673-7
TE Connectivity / Alcoswitch
Pushbutton Switches PUSH BUTTON EXTENDED ORANGE
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
Pushbutton Switches
Push Button
Non-Illuminated
SPST
Panel Mount
(ON) - (OFF)
Round
6 A, 10 A
230 VAC
IP65
Wire Lead
Silver
Actuator Style: Extended
Brand: TE Connectivity / Alcoswitch
Color: Orange
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 30.2 mm
Features: Low Voltage Glow Protection
Height: 49.5 mm
Housing Material: Polyamide (PA)
Length: 30.6 mm
Life: 500000 Cycles
Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 30.5 mm
Part # Aliases: 2492673-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
ECCN:
EAR99