IPE22EXBL

TE Connectivity / Alcoswitch
655-IPE22EXBL
IPE22EXBL

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON EXTENDED BLUE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 1.032,00 €
2,43 € 1.215,00 €
2,33 € 2.330,00 €

Similar Product

TE Connectivity / Alcoswitch 2492673-4
TE Connectivity / Alcoswitch
Pushbutton Switches PUSH BUTTON EXTENDED BLUE
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
Pushbutton Switches
Push Button
Non-Illuminated
SPST
Panel Mount
(ON) - (OFF)
Round
6 A, 10 A
230 VAC
IP65
Wire Lead
Silver
Actuator Style: Extended
Brand: TE Connectivity / Alcoswitch
Color: Blue
Diameter: 30.2 mm
Features: Low Voltage Glow Protection
Height: 49.5 mm
Housing Material: Polyamide (PA)
Length: 30.6 mm
Life: 500000 Cycles
Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 30.5 mm
Part # Aliases: 2492673-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPE Push Button Switches

TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.