HCP26DTE2Q04

TE Connectivity / Alcoswitch
655-HCP26DTE2Q04
HCP26DTE2Q04

Mfr.:

Description:
Basic / Snap Action Switches HCP26A, Hvt Force, 0.250 Term. Norm. LVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,06 € 30,60 €
2,84 € 56,80 €
2,68 € 134,00 €
2,56 € 256,00 €
2,43 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Basic / Snap Action Switches
RoHS:  
HCP
SPDT
ON - OFF
Lever
26 A
125 VAC
250 VDC
185 gf
Solder Terminal
PCB Mount
Tray
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2435262-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

HCP Series High Current Snap Action Switches

TE Connectivity's (TE) / Alcoswitch HCP Series High Current Snap Action Switches offer flexibility through various combinations of level styles in a higher current rated switch. These switches are designed to convert a mechanical action into an electrical one and feature 10A, 16A, 20A and 26A current ratings. HCP series switches are constructed to industry-standard sizes, making them suitable for use in existing designs, and are available with various contact styles to improve flexibility. TE / Alcoswitch HCP Series High Current Snap Action Switches are ideal for home appliances, electronic equipment, and automation and process control.