G13KB

TE Connectivity / Alcoswitch
506-G13KB
G13KB

Mfr.:

Description:
Switch Bezels / Switch Caps BUTTON GUARD BLACK KNURLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Safety Guard
Pushbutton Switches
A 60, MP, MPA, MSP, TP, TSP Series
Black
G13
Brand: TE Connectivity / Alcoswitch
Features: Black aluminum finish, knurled
Height: 8 mm
Illumination: Non-Illuminated
Material: Aluminum
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 18.4 mm
Part # Aliases: 9-1437627-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY