FSMRACDAH

TE Connectivity / Alcoswitch
506-FSMRACDAH
FSMRACDAH

Mfr.:

Description:
Tactile Switches 6MM HGH TMP W/SQ ACT R/A TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.994

Stock:
20.994 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,136 € 1,36 €

Similar Product

TE Connectivity / Alcoswitch 1825968-2
TE Connectivity / Alcoswitch
Tactile Switches SWITCH TACTILE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
24 VAC
No
SPST
Solder Pin
Blue
8.85 mm
7.1 mm
7 mm
FSM
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 1825968-2
Unit Weight: 463 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99