FSMRA4JH04

TE Connectivity / Alcoswitch
506-FSMRA4JH04
FSMRA4JH04

Mfr.:

Description:
Tactile Switches 6x6x5.74mm 160g R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.145

Stock:
19.145 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,19 € 1,90 €
0,164 € 4,10 €
0,154 € 15,40 €
0,147 € 36,75 €
0,144 € 72,00 €
0,133 € 266,00 €
0,128 € 640,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
5.74 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
7.87 mm
7.11 mm
7.01 mm
100000 Cycle
Bulk
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 1-1825027-1
Unit Weight: 485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99