FSMIJM65AA04

TE Connectivity / Alcoswitch
506-FSMIJM65AA04
FSMIJM65AA04

Mfr.:

Description:
Tactile Switches 6X6 ILL TACT SMT 520GF LI SOFT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1350   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
1,14 € 1.539,00 €
1,09 € 2.452,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Illuminated
Orange
LED
SMD/SMT
Straight
OFF - (ON)
520 gf
50 mA
12 VDC
No
SPST
Solder Pad
6 mm
6 mm
FSMIJ
200000 Cycle
Reel
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 450
Subcategory: Switches
Part # Aliases: 5-2213819-3
Unit Weight: 521 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FSMIJ Illuminated Tactile Switches

TE Connectivity's (TE) Alcoswitch FSMIJ Illuminated Tactile Switches are rated up to 500,000 electrical lifecycles and designed for easy operation and reliability in a variety of board-mounted applications. The tactile switches include an LED indicator, available in low and high-intensity versions, and 8 unique color options. Typical applications for TE's Alcoswitch FSMIJ Switches include industrial equipment, building automation / HVAC equipment, instrumentation, communication equipment, and control equipment.