FSM4JHX

TE Connectivity / Alcoswitch
506-FSM4JHX
FSM4JHX

Mfr.:

Description:
Tactile Switches SPST 160gf 50mA 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 7500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,136 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
2.4 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
250 VAC
No
SPST
Solder Pin
Bulk
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver over Nickel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: 1977120-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536500090
CAHTS:
8541100090
USHTS:
8536509031
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.