FSM2JSMASTR

TE Connectivity / Alcoswitch
506-FSM2JSMASTR
FSM2JSMASTR

Mfr.:

Description:
Tactile Switches TACTILE SWITCH 6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.666

Stock:
8.666
Can Dispatch Immediately
On Order:
12.000
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,325 € 3,25 €
0,304 € 7,60 €
0,272 € 27,20 €
0,251 € 62,75 €
0,237 € 118,50 €
Full Reel (Order in multiples of 1200)
0,229 € 274,80 €
0,227 € 544,80 €
0,223 € 1.070,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.4 mm
Round
OFF - (ON)
1660 gf
50 mA
24 VDC
No
SPST
Gull Wing Lead
Green
6 mm
6 mm
3.55 mm
1000000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 4.3 mm
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Round
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 1977223-4
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.