FSM18JH

TE Connectivity / Alcoswitch
506-FSM18JH
FSM18JH

Mfr.:

Description:
Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.537

Stock:
29.537 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,11 € 1,10 €
0,104 € 2,60 €
0,096 € 9,60 €
0,083 € 62,25 €
0,078 € 234,00 €
0,076 € 399,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.09 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Black
5.99 mm
5.99 mm
7.3 mm
FSM
100000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Travel: 0.3 mm
Part # Aliases: 3-1825910-5
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99