FSM102

TE Connectivity / Alcoswitch
506-FSM102
FSM102

Mfr.:

Description:
Tactile Switches Tactile 12x12mm 160g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.943

Stock:
8.943 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,361 € 3,61 €
0,35 € 8,75 €
0,324 € 32,40 €
0,262 € 65,50 €
0,226 € 79,10 €
0,219 € 229,95 €
0,205 € 574,00 €
0,204 € 1.142,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
11.9 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
12.4 mm
12.4 mm
3.99 mm
FSM
100000 Cycle
Tray
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 350
Subcategory: Switches
Part # Aliases: 1437565-4
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99