EDSP04SGLNNTU04

TE Connectivity / Alcoswitch
506-EDSP04SGLNNTU04
EDSP04SGLNNTU04

Mfr.:

Description:
DIP Switches/SIP Switches E STACK PIANO 4P G LONG TUBE PD ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,52 € 25,20 €
2,38 € 59,50 €
2,21 € 207,74 €
2,01 € 566,82 €
1,79 € 925,43 €
1,69 € 1.747,46 €
1,63 € 4.136,94 €
1,57 € 7.895,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
Piano
2.54 mm
SPST
Gull Wing Lead
25 mA
EDSP
Actuator Style: Piano
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 47
Subcategory: Switches
Part # Aliases: 2319764-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.