DST12DS351

TE Connectivity / Alcoswitch
506-DST12DS351
DST12DS351

Mfr.:

Description:
Toggle Switches DST TOGGLE 2P 12A SCRW On-none-(On)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,51 € 24,51 €
22,30 € 223,00 €
21,12 € 633,60 €
20,19 € 1.211,40 €
18,77 € 1.970,85 €
18,25 € 4.653,75 €
17,77 € 9.062,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - (ON)
Panel Mount
Screw
12 A
250 VAC
11.8 mm
Baton
Sealed
Silver
IP67
DST
Actuator Length: 16.73 mm
Actuator Material: Brass
Brand: TE Connectivity / Alcoswitch
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 15
Subcategory: Switches
Part # Aliases: 2493903-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DST Series Sealed Toggle Switches

TE Connectivity's (TE) Alcoswitch DST Series Sealed Toggle Switches are 12A  switches that are designed to deliver reliable performance in harsh environments. These sealed toggle switches are available in both single and double pole configurations with a wide range of switching options. The DST-type switches are IP67-rated switches and offer excellent protection against dust and moisture, making them highly reliable for rugged applications. These sealed switches are high-quality switches that come with two termination styles, quick-connect or screw, and two toggle styles for enhanced versatility. The DST sealed switches provide a dependable solution for demanding industrial and commercial applications. These switches are ideal for industrial and commercial power, vehicle and machine controls, Heating, Ventilation, and Air Conditioning (HVAC), control panels, handheld controls, and medical devices.