DRW10RA04

TE Connectivity / Alcoswitch
506-DRW10RA04
DRW10RA04

Mfr.:

Description:
Coded Rotary Switches SWITCH DIP WHEEL 10POS THRU HOLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Wheel
Through Hole
DR
Actuator Style: Wheel
Brand: TE Connectivity / Alcoswitch
Current Rating: 400 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 30
Subcategory: Switches
Part # Aliases: 1-1825008-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY