DRW1004

TE Connectivity / Alcoswitch
506-DRW1004
DRW1004

Mfr.:

Description:
Coded Rotary Switches BCD WHL ACT PC MT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Wheel
Through Hole
Tube
DRS
Actuator Style: Wheel
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 400 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 45
Subcategory: Switches
Part # Aliases: 2-1825033-1
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY