DRM16RA04

TE Connectivity / Alcoswitch
506-DRM16RA04
DRM16RA04

Mfr.:

Description:
Coded Rotary Switches SW DIP MINI SHAFT 16POS T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
6,39 € 127,80 €
5,93 € 593,00 €
5,52 € 1.435,20 €
5,27 € 2.635,00 €
4,88 € 4.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Raised
Through Hole
Tube
DR
Actuator Style: Raised
Brand: TE Connectivity / Alcoswitch
Current Rating: 400 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1825008-8
Unit Weight: 1,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY