DMTD3T2B2PPRG05

TE Connectivity / Alcoswitch
655-DMTD3T2B2PPRG05
DMTD3T2B2PPRG05

Mfr.:

Description:
Toggle Switches DMT 0.4VA DP3T ON ON ON P R G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,36 € 33,60 €
3,19 € 79,75 €
3,07 € 153,50 €
2,92 € 292,00 €
2,80 € 700,00 €
2,55 € 1.275,00 €
2,44 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
DP3T
ON - NONE - ON
PCB Mount, Right Angle
PC Pin
400 mA
20 VAC
20 VDC
7.31 mm
Toggle
Gold
Delta
Actuator Length: 6.46 mm
Actuator Material: Brass
Brand: TE Connectivity / Alcoswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Part # Aliases: 1-2532788-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065