DMPS4P5B2PPRS05

TE Connectivity / Alcoswitch
655-DMPS4P5B2PPRS05
DMPS4P5B2PPRS05

Mfr.:

Description:
Pushbutton Switches DMP PB SPST 3A OFF (ON) P R S B2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
Delta
Pushbutton Switches
SPST
PCB Mount, Right Angle
OFF - (ON)
Round
1 A, 3 A
28 VDC
120 VAC, 250 VAC
PC Pin
Silver
Actuator Length: 7.34 mm
Actuator Material: Nylon, Thermoplastic Polyester
Brand: TE Connectivity / Alcoswitch
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Part # Aliases: 1-2532789-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Delta Miniature Toggle & Pushbutton Switches

TE Connectivity's (TE) Alcoswitch Delta Miniature Toggle and Sub-Miniature Pushbutton Switches deliver reliable electrical performance, long mechanical life, and compact design flexibility for space-constrained applications. TE Delta Miniature Toggle and Pushbutton Switches are designed for precision control and signal switching. The series offers robust construction with multiple actuator and termination options. Delta switches help ensure consistent actuation and dependable performance in low-power signal and moderate-power control applications. These TE switches are UL-rated, RoHS-compliant, and lead-free, supporting global safety and environmental requirements.