AWTA1504

TE Connectivity / Alcoswitch
506-AWTA1504
AWTA1504

Mfr.:

Description:
Toggle Switches SPST ON-OFF 20A PNL PWR TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,13 € 72,13 €
72,11 € 721,10 €
71,56 € 1.789,00 €
71,02 € 3.551,00 €
70,48 € 7.048,00 €
29,09 € 7.272,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
Panel Mount
Quick Connect
20 A
125 VAC, 250 VAC
30 VDC
M12
Bat
Epoxy
Silver
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Life: 20000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: 7-6437630-3
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.